The ProASIC3 FPGA is a surface mount device with a FBGA package, measuring 1.73mm in height and 23mm in length and width. It operates within a temperature range of -40°C to 85°C and is supplied between 1.425V and 1.575V. The device features 400,000 gates, 194 I/Os, and 9,216 registers, with 55.296 KB of RAM. It achieves a maximum frequency of 310 MHz.
Sign in to ask questions about the Microsemi A3P400-2FGG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P400-2FGG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 194 |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Speed Grade | 2 |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P400-2FGG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.