The A3P400-FG484I is a 400,000-gate field-programmable gate array (FPGA) from Microsemi. It is packaged in a flip-chip ball grid array (FBGA) with a height of 1.73mm and dimensions of 23mm in length and width. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage of 1.425V to 1.575V. The A3P400-FG484I is designed for surface-mount applications and is available in trays of 40 units.
Sign in to ask questions about the Microsemi A3P400-FG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P400-FG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 194 |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P400-FG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.