
FPGA ProASIC®3E Family 1.5M Gates 272MHz 130nm Technology 1.5V 208-Pin PQFP
Microsemi A3PE1500-1PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1500000 |
| Number of I/Os | 147 |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Series | ProASIC3E |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3PE1500-1PQ208 to view detailed technical specifications.
No datasheet is available for this part.