
The ProASIC3EL PQFP is a surface-mount device with a package quantity of 24 devices per tray. It operates within a temperature range of 0°C to 70°C and has a maximum operating frequency of 892.86MHz. The device requires an operating supply voltage of 1.2V, with a minimum supply voltage of 1.14V and a maximum supply voltage of 1.26V.
Microsemi A3PE3000L-1PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 147 |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | ProASIC3EL |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3PE3000L-1PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
