
The A3PE3000L-1PQ208I is a surface mount PQFP FPGA from Microsemi, featuring a 28mm x 3.4mm package and operating within a -40°C to 85°C temperature range. It has a maximum operating frequency of 892.86MHz and a maximum supply voltage of 1.26V, with a minimum supply voltage of 1.14V. The device has 3000000 gates, 147 I/Os, and 75264 registers, with 516096 bits of RAM. It is not radiation hardened and is not RoHS compliant.
Microsemi A3PE3000L-1PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 147 |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | ProASIC3EL |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3PE3000L-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
