The A3PE600-1PQG208 is a 600K gate PQFP package microcontroller from Microsemi. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.425V and 1.575V. The device is surface mountable and features 147 I/Os, 13824 registers, and 110592 bytes of RAM. It is RoHS compliant and available in a tray packaging with 24 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3PE600-1PQG208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 147 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | ProASIC3E |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PE600-1PQG208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.