
The A3PE600-PQG208 is a 600K gate count FPGA from Microsemi, packaged in a PQFP with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is powered by a 1.5V supply voltage. The device features 147 I/Os and 13824 registers, with a maximum frequency of 231MHz. It is available in a tray packaging with 24 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi A3PE600-PQG208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3PE600-PQG208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 147 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | Yes |
| Series | ProASIC3E |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PE600-PQG208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.