FPGA ProASIC®3 nano Family 15K Gates 130nm Technology 1.5V 68-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN EP |
| Height | 0.88mm |
| Length | 8mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 15000 |
| Number of I/Os | 49 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 520 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 8mm |
| RoHS | Compliant |