Microsemi A3PN020-2QNG68 technical specifications.
| Package/Case | QFN EP |
| Height | 0.88mm |
| Length | 8mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 20000 |
| Number of I/Os | 49 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 520 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN020-2QNG68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.