The A3PN030-Z1QNG48 is a 34 I/O, 30,000 gate ProASIC3 nano FPGA from Microsemi, packaged in a QFN surface mount package. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device is available in a tray packaging format.
Microsemi A3PN030-Z1QNG48 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 34 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN030-Z1QNG48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.