The A3PN030-Z1QNG68 is a 30000-gate FPGA from Microsemi, packaged in a QFN package, suitable for surface mount. It operates over a temperature range of 0 to 70°C and is supplied at 1.5V. The device is RoHS compliant and available in a tray packaging format with 260 units per package.
Microsemi A3PN030-Z1QNG68 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 49 |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN030-Z1QNG68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.