The A3PN030-Z1QNG68I is a QFN surface mount FPGA from Microsemi, operating within a temperature range of -40°C to 85°C. It features 49 I/Os and 768 registers, with a maximum operating voltage of 1.5V. This device is packaged in a tray with 260 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 49 |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| Speed Grade | 1 |
| RoHS | Compliant |