The ProASIC3 nano FPGA is a 30000-gate device with 77 I/Os packaged in a TQFP. It operates over a temperature range of -20°C to 85°C. The device is RoHS compliant and available in a tray packaging. It is designed for surface mount applications.
Microsemi A3PN030-Z1VQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 77 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN030-Z1VQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.