The ProASIC3 nano is a high-density FPGA with 30000 gates and 77 I/Os in a TQFP package. It operates over a temperature range of -20°C to 85°C. The device is available in a tray packaging. Note that this device is not RoHS compliant.
Microsemi A3PN030-ZVQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 77 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ProASIC3 nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3PN030-ZVQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.