The ProASIC3 nano FPGA features 30000 gates, 77 I/Os, and 768 registers. It operates within a temperature range of -40°C to 85°C. This device is available in a TQFP package, supplied at 1.5V. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 77 |
| Number of Registers | 768 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |