FPGA ProASIC®3 nano Family 60K Gates 130nm Technology 1.5V 100-Pin VQFP
Checking distributor stock and pricing after the page loads.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Width | 14mm |
| RoHS | Not Compliant |