The ProASIC3 FPGA from Microsemi features 71 I/Os and 60000 gates, operating within a supply voltage range of 1.425V to 1.575V and consuming 2mA of current. It has a maximum operating temperature of 85°C and a minimum of -40°C. The device is packaged in a quantity of 180 units. Note that this device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3PN060-2VQ100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3PN060-2VQ100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.