The ProASIC3 FPGA features 60000 gates and 71 I/Os, operating within a 1.425V to 1.575V supply voltage range. It has a maximum operating temperature of 70°C and a minimum of -20°C. The device measures 1mm in height and 14mm in length and width. It is RoHS compliant and available in a package quantity of 270.
Microsemi A3PN060-2VQG100 technical specifications.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 270 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN060-2VQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.