
The ProASIC3 nano is a high-density FPGA with 60000 gates and 71 I/Os in a TQFP package. It operates over a temperature range of -20°C to 85°C. The device is available in a tray packaging and has a RAM size of 18432 bits. Note that this device is not RoHS compliant.
Microsemi A3PN060-Z1VQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | ProASIC3 nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3PN060-Z1VQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.