The ProASIC3 nano is a high-density FPGA with 71 I/Os and 18.432 kilobytes of RAM. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage between 1.425V and 1.575V. The device is packaged in a TQFP and is mounted on the surface. It is not RoHS compliant.
Microsemi A3PN060-Z1VQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | ProASIC3 nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3PN060-Z1VQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.