The ProASIC3 nano FPGA features 71 I/Os and 60,000 gates in a TQFP package, suitable for surface mount. Operating temperature range is -20°C to 85°C. This device is RoHS compliant and available in a tray packaging.
Microsemi A3PN060-Z1VQG100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN060-Z1VQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.