The ProASIC3 FPGA features 125,000 gates and 71 I/Os, operating within a supply voltage range of 1.425V to 1.575V and a supply current of 2mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is packaged in a quantity of 180 and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 14mm |
| RoHS | Compliant |