The ProASIC3 nano 125K Gates 71 I/O is a surface mount TQFP package microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has 125,000 gates and 71 I/Os, and is packaged in a tray. The device is not RoHS compliant.
Microsemi A3PN125-Z2VQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3PN125-Z2VQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.