The ProASIC3 nano 71I/O 125kGates 36864b RAM is a surface mount TQFP packaged device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant. The device has 125,000 gates and 71 I/Os, with 36,864 bytes of RAM.
Microsemi A3PN125-ZVQ100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 nano |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3PN125-ZVQ100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.