FPGA ProASIC®3 nano Family 125K Gates 130nm Technology 1.5V 100-Pin VQFP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| RoHS | Compliant |