The A3PN250-Z1VQG100I is a 250K gate ProASIC3 nano field-programmable gate array from Microsemi, packaged in a TQFP. It operates over a temperature range of -40 to 100°C. The device is RoHS compliant and is available in a tray packaging. It features 68 I/Os and 36864 bytes of RAM.
Microsemi A3PN250-Z1VQG100I technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN250-Z1VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.