Microsemi A3PN250-Z2VQ100 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 nano |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3PN250-Z2VQ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.