The A3PN250-Z2VQG100 is a 250,000-gate ProASIC3 nano field-programmable gate array from Microsemi. It is packaged in a TQFP package and is designed to operate over a temperature range of -20°C to 85°C. The device is RoHS compliant and is available in a tray packaging format. It features 68 I/Os and a RAM size of 36864 bits.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |