The MX 3000-Gate PQFP IC is a Microsemi product with a package quantity of 10080 units. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V. The device is RoHS compliant and has a package case type of PQFP. It measures 20mm in length, 14mm in width, and 2.7mm in height, with a weight of 0.06204oz.
Microsemi A40MX02-PQG100A technical specifications.
| Package/Case | PQFP |
| Height | 2.7mm |
| Length | 20mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 3000 |
| Number of I/Os | 57 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.