The MX Series device is a 5V, 3V operating voltage, 160MHz maximum frequency, 57 input/output pins, 273 registers, and 6000 gates. It is a surface mount package with a maximum operating temperature range of 0 to 70°C. The device is available in a PLCC package and is packaged in a rail/Tube format.
Sign in to ask questions about the Microsemi A40MX04-1PL68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A40MX04-1PL68 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 24.23mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 57 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Weight | 0.171777oz |
| Width | 24.23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-1PL68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.