
The A40MX04-2PL44 is a 2-speed grade field-programmable gate array (FPGA) from Microsemi. It features a package quantity of 27 devices per package, packaged in rail or tube form. The FPGA has 34 I/Os, 547 logic elements, and 273 registers. It operates at a maximum frequency of 175MHz and a maximum supply voltage of 5.25V, with a minimum supply voltage of 3V. The device is designed for surface mount and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.59mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not CompliantNo |