
The A40MX04-PL44 is a surface mount PLCC packaged device from Microsemi's MX series. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage, with a minimum operating voltage of 3V. The device has a maximum frequency of 139MHz and is available in a package quantity of 27 units per packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi A40MX04-PL44 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.59mm |
| Max Frequency | 139MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 34 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-PL44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
