IC FPGA 69 I/O 84PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Not CompliantNo |