The A40MX04-PLG68 is a 5V 3V surface mount FPGA from Microsemi with a maximum operating temperature of 70°C and a maximum frequency of 139MHz. It is packaged in a PLCC package and is RoHS compliant. The device has 57 I/Os, 547 logic elements, and 273 registers. It is not radiation hardened and is available in a rail/Tube packaging with 19 units per package.
Microsemi A40MX04-PLG68 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 24.23mm |
| Max Frequency | 139MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.171777oz |
| Width | 24.23mm |
| RoHS | Compliant |
No datasheet is available for this part.