The A42MX09-2TQ176I is a 5V FPGA from Microsemi with 14000 gates, 104 I/Os, and 336 logic blocks. It is packaged in a 24mm x 24mm TQFP and is rated for operation from -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi A42MX09-2TQ176I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A42MX09-2TQ176I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 336 |
| Number of Logic Elements/Cells | 336 |
| Number of Registers | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX09-2TQ176I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.