FPGA 42MX Family 24K Gates 608 Cells 119MHz/198MHz 0.45um Technology 3.3V/5V 176-Pin TQFP
Microsemi A42MX16-1TQG176 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 198MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX16-1TQG176 to view detailed technical specifications.
No datasheet is available for this part.