FPGA 42MX Family 24K Gates 608 Cells 129MHz/215MHz 0.45um Technology 3.3V/5V 84-Pin PLCC
Microsemi A42MX16-2PLG84I technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 215MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Compliant |
No datasheet is available for this part.