
The MX Series FPGA features a PQFP package with a height of 3.4mm and a length of 28mm, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage, with a minimum operating voltage of 3V. The device has 125 I/Os, 608 logic blocks, and 928 registers, with a maximum frequency of 237MHz.
Sign in to ask questions about the Microsemi A42MX16-3PQ160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A42MX16-3PQ160 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 237MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 3 |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-3PQ160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
