The A42MX16-PL84A is a 24000-gate field-programmable gate array (FPGA) from Microsemi. It is packaged in a PLCC and has 72 I/Os. The FPGA operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. It has a maximum frequency of 153MHz and a propagation delay of 2.2ns.
Microsemi A42MX16-PL84A technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 153MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 72 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A42MX16-PL84A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.