The MX Series FPGA is a 28mm x 3.4mm PQFP packaged device with 24000 gates and 140 I/Os. It operates at a maximum frequency of 153MHz and has a propagation delay of 2.2ns. The device is designed to operate within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A42MX16-PQ208A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 153MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-PQ208A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.