The MX Series FPGA is a high-performance device with 608 logic elements, 928 registers, and 140 I/Os. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 3V and 5.5V. The device is packaged in a 40-pin TQFP package and is suitable for surface mount applications. It has a maximum operating frequency of 172MHz and is available in quantities of 40 per tray.
Sign in to ask questions about the Microsemi A42MX16-TQ176I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A42MX16-TQ176I technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 24000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 608 |
| Number of Logic Elements/Cells | 608 |
| Number of Registers | 928 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX16-TQ176I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.