
The MX Series FPGA is a high-density, 5V device with 36000 gates, 125 I/Os, and 912 logic elements. It is packaged in a PQFP with a height of 3.4mm and a length of 28mm. The device operates over a temperature range of 0°C to 70°C and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A42MX24-1PQ160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-1PQ160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.