
The A42MX24-1PQ160I is a 36000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a PQFP with a surface mount configuration. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has 125 I/Os and 912 logic elements, with a package quantity of 24 units per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A42MX24-1PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-1PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
