
The Microsemi MX Series 5V 3V 5.5V PQFP 36000-Gate FPGA features a package case of PQFP with a height of 3.4mm and dimensions of 28mm in length and width. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has 36000 gates, 176 I/Os, and 912 logic blocks, with 1410 registers. It is not radiation hardened and is not RoHS compliant.
Microsemi A42MX24-1PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-1PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.