
The A42MX24-1PQG208I is a 36000-gate PQFP FPGA from Microsemi, operating at a maximum frequency of 250MHz. It has 176 I/Os and 912 logic elements, and is designed to operate within a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a 24-pin tray packaging. It is a surface-mount device with dimensions of 3.4mm height, 28mm length, and 28mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A42MX24-1PQG208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX24-1PQG208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
