The A42MX24-1TQG176 is a 36000-gate, 912 LABs, 150-pin TQFP surface mount device from Microsemi. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V. The device is RoHS compliant and available in a tray packaging quantity of 40. It is not radiation hardened and has a speed grade of 1.
Microsemi A42MX24-1TQG176 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 150 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX |
| Speed Grade | 1 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX24-1TQG176 to view detailed technical specifications.
No datasheet is available for this part.