
The MX Series PQFP 36000-Gate FPGA is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 5V and has a package quantity of 24 devices per tray. The FPGA has 36000 gates, 125 I/Os, and 912 logic blocks, with a total of 1410 registers. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi A42MX24-2PQ160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A42MX24-2PQ160 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-2PQ160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
