
The MX Series FPGA is a 36000-gate device with 176 I/Os and 912 logic elements, packaged in a PQFP with a height of 3.4mm and dimensions of 28mm x 28mm. It operates over a temperature range of -40°C to 85°C and is not radiation hardened. The device is not RoHS compliant and is available in a tray packaging format with 24 units per package.
Microsemi A42MX24-2PQ208I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-2PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.