The MX 36000-Gate PQFP FPGA operates over a temperature range of -40°C to 125°C and is powered by a supply voltage of up to 5.25V. It features a propagation delay of 2ns and is available in a PQFP package. The device is designed for surface mount and is available in a tray packaging configuration with 10080 units per package.
Microsemi A42MX24-PQ160A technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 135MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 36000 |
| Number of I/Os | 125 |
| Number of Registers | 1410 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.196363oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX24-PQ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.