The A42MX36-3PQG240I is a 54000-gate field-programmable gate array (FPGA) from Microsemi. It features a PQFP package with a height of 3.4mm and dimensions of 32mm in length and width. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. It is designed for surface-mount applications and is available in a tray packaging with 24 units per package. The MX series FPGA is not radiation hardened and is compliant with RoHS regulations.
Microsemi A42MX36-3PQG240I technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 32mm |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 54000 |
| Number of I/Os | 202 |
| Number of Logic Blocks (LABs) | 1184 |
| Number of Logic Elements/Cells | 1184 |
| Number of Registers | 1822 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2560b |
| RoHS Compliant | Yes |
| Series | MX |
| Speed Grade | 3 |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX36-3PQG240I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.